Diodes
1N4946-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4946-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N4946-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4946-AP by Micro Commercial Components

1N4946-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1N4946-AP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4946-AP

This table gives cross-reference parts and alternative options found for 1N4946-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4946-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4946GH02-1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4946-AP vs 1N4946GH02-1
PG4005S_AX_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PanJit Semiconductor 1N4946-AP vs PG4005S_AX_10001
1N5619S6F Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4946-AP vs 1N5619S6F
RL105V13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Diodes Incorporated 1N4946-AP vs RL105V13
1N4946GU01 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4946-AP vs 1N4946GU01
RL105FG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Rectron Semiconductor 1N4946-AP vs RL105FG
1N4946GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 1N4946-AP vs 1N4946GP
1N4946-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4946-AP vs 1N4946-AP-HF
1N4946E3 Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation 1N4946-AP vs 1N4946E3
1N4946-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4946-AP vs 1N4946-TP-HF
Part Number Description Manufacturer Compare
1N4946 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE American Power Devices Inc 1N4946-AP vs 1N4946
RL105 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, A-405, 2 PIN Microsemi Corporation 1N4946-AP vs RL105
1N4946GP-E3 DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4946-AP vs 1N4946GP-E3
RM1A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Allegro MicroSystems LLC 1N4946-AP vs RM1A
1N4946-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4946-AP vs 1N4946-TP
1N5061 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Solid State Devices Inc (SSDI) 1N4946-AP vs 1N5061
1A5G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N4946-AP vs 1A5G
1N4247 Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N4946-AP vs 1N4247
1N4247 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Solid State Devices Inc (SSDI) 1N4946-AP vs 1N4247
1N4005 Rectifier Diode, Rochester Electronics LLC 1N4946-AP vs 1N4005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4946-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4946-AP by Micro Commercial Components

  • Please alert me when 1N4946-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4946-AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4946-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4946-AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4946-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4946-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: