Part Details for 1N4942G by Diodes Incorporated
Overview of 1N4942G by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4942G
1N4942G CAD Models
1N4942G Part Data Attributes:
|
1N4942G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4942G
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4942G
This table gives cross-reference parts and alternative options found for 1N4942G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4942G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1DQF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4942G vs G1DQF1 |
SCDS103-C | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | 1N4942G vs SCDS103-C |
S120F1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4942G vs S120F1 |
ES1DL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | HY Electronic Corp | 1N4942G vs ES1DL |
HS1DF4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4942G vs HS1DF4 |
FFM103-MH1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N4942G vs FFM103-MH1 |
EFM104F-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | 1N4942G vs EFM104F-W |
LU3S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N4942G vs LU3S |
RS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | 1N4942G vs RS1D |
1C5614-R | 1A, 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1N4942G vs 1C5614-R |