-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8833
|
Newark | Standard Recovery Diode, 1A, 600V Axial, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A, Product Range:- Rohs Compliant: Yes |Onsemi 1N4937RLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1986 |
|
$0.0600 / $0.2730 | Buy Now |
DISTI #
42K2842
|
Newark | Standard Recovery Diode, 1A, 600V Axial, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi 1N4937RLG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
1N4937RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
79457 In Stock |
|
$0.0306 / $0.1800 | Buy Now |
DISTI #
84K8833
|
Avnet Americas | Diode Rectifier 600V 1A 2-Pin Axial DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 84K8833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 1786 Partner Stock |
|
$0.0730 / $0.2730 | Buy Now |
DISTI #
1N4937RLG
|
Avnet Americas | Diode Rectifier 600V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4937RLG) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0333 | Buy Now |
DISTI #
863-1N4937RLG
|
Mouser Electronics | Rectifiers 600V 1A Fast RoHS: Compliant | 32813 |
|
$0.0350 / $0.1800 | Buy Now |
DISTI #
V36:1790_07278842
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2428 | Americas - 60000 |
|
$0.0298 / $0.0430 | Buy Now |
DISTI #
V72:2272_07278842
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2401 Container: Cut Strips | Americas - 7545 |
|
$0.0434 / $0.1800 | Buy Now |
|
Future Electronics | 1N4937 Series 1 A 600 V 150 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0333 | Buy Now |
|
Future Electronics | 1N4937 Series 1 A 600 V 150 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4937RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4937RLG
onsemi
600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4937RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937G-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4937RLG vs 1N4937G-T |
1N4937 | 600 V, 1.0 A Fast Recovery Rectifier, 5000-REEL | onsemi | 1N4937RLG vs 1N4937 |
1N4937_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4937RLG vs 1N4937_R2_10001 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Surge Components Inc | 1N4937RLG vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Fuji Electric Co Ltd | 1N4937RLG vs 1N4937 |
1N4937X0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | 1N4937RLG vs 1N4937X0 |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4937RLG vs 1N4937G |
UF4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4937RLG vs UF4005 |
1N4937GR0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | 1N4937RLG vs 1N4937GR0 |
1N4937G-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4937RLG vs 1N4937G-B |