Part Details for 1N4937 by NTE Electronics Inc
Overview of 1N4937 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 600V 1A 2-Pin DO-204AL RoHS: Compliant |
5070 In Stock |
|
$0.0650 / $0.0990 | Buy Now |
Part Details for 1N4937
1N4937 CAD Models
1N4937 Part Data Attributes
|
1N4937
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N4937
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4937
This table gives cross-reference parts and alternative options found for 1N4937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Littelfuse Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Transpro Electronics Corp | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Silicon Standard Corp | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Comchip Technology Corporation Ltd | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, | Taitron Components Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Codi Semiconductor Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Capar Components Corp | 1N4937 vs 1N4937 |