Part Details for 1N4937 by Diotec Semiconductor AG
Overview of 1N4937 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4937CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
4935 In Stock |
|
$0.0161 / $0.1500 | Buy Now |
DISTI #
637-1N4937
|
Mouser Electronics | Rectifiers Diode, Fast, DO-41, 600V, 1A, 150C RoHS: Compliant | 10880 |
|
$0.0190 / $0.2200 | Buy Now |
DISTI #
E02:0323_06673889
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2406 | Europe - 5000 |
|
$0.0193 / $0.0458 | Buy Now |
DISTI #
V72:2272_17557304
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1180 |
|
$0.0402 / $0.1873 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - DO-41 - 600V - 1A - 200ns RoHS: Compliant | 30000 Factory Stock |
|
$0.0130 / $0.0168 | Buy Now |
DISTI #
78440542
|
Verical | Diode Switching 600V 1A 2-Pin DO-41 Ammo Min Qty: 2404 Package Multiple: 1 | Americas - 9858 |
|
$0.0204 / $0.0291 | Buy Now |
DISTI #
82748904
|
Verical | Diode Switching 600V 1A 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 5000 |
|
$0.0193 / $0.0457 | Buy Now |
DISTI #
61752881
|
Verical | Diode Switching 600V 1A 2-Pin DO-41 Ammo Min Qty: 421 Package Multiple: 1 Date Code: 2148 | Americas - 1180 |
|
$0.0402 / $0.0711 | Buy Now |
DISTI #
1N4937-DIO
|
TME | Diode: rectifying, THT, 600V, 1A, Ammo Pack, Ifsm: 30A, DO41, 200ns Min Qty: 1 | 9858 |
|
$0.0164 / $0.2334 | Buy Now |
|
Master Electronics | Diode - Fast - DO-41 - 600V - 1A - 200ns RoHS: Compliant | 30000 Factory Stock |
|
$0.0130 / $0.0168 | Buy Now |
Part Details for 1N4937
1N4937 CAD Models
1N4937 Part Data Attributes
|
1N4937
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4937
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4937
This table gives cross-reference parts and alternative options found for 1N4937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4937 vs UF4005 |
1N4937G-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4937 vs 1N4937G-B |
1N4937X0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | 1N4937 vs 1N4937X0 |
1N4937G-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4937 vs 1N4937G-H |
1N4937-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4937 vs 1N4937-T |
1N4937G | 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | 1N4937 vs 1N4937G |
1N4937-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4937 vs 1N4937-H |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N4937 vs 1N4937G |
1N4937.TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1N4937 vs 1N4937.TR |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4937 vs 1N4937G |