-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4935G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2837
|
Newark | Fast Recovery Diode, 1A, 200V, Axial, Repetitive Peak Reverse Voltage:200V, Average Forward Curren... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2354 |
|
$0.0380 / $0.1900 | Buy Now |
DISTI #
1N4935GOS-ND
|
DigiKey | DIODE STANDARD 200V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4853 In Stock |
|
$0.0352 / $0.1600 | Buy Now |
DISTI #
42K2837
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 1A 2-Pin Axial Case-59 Bag - Bulk (Alt: 42K2837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk |
2354 Partner Stock |
|
$0.0530 / $0.1900 | Buy Now |
DISTI #
1N4935G
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 1A 2-Pin Axial Case-59 Bag - Bulk (Alt: 1N4935G) RoHS: Compliant Min Qty: 22000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.0263 / $0.0304 | Buy Now |
DISTI #
863-1N4935G
|
Mouser Electronics | Rectifiers 200V 1A Fast RoHS: Compliant | 10672 |
|
$0.0340 / $0.1400 | Buy Now |
DISTI #
V79:2366_24950904
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 41836 |
|
$0.0175 / $0.0240 | Buy Now |
DISTI #
E02:0323_00076343
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Bag Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2432 | Europe - 4000 |
|
$0.0307 / $0.0392 | Buy Now |
|
Future Electronics | 1N4935 Series 1 A 200 V Axial Lead Fast-Recovery Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box |
0 Box |
|
$0.0270 / $0.0300 | Buy Now |
|
Future Electronics | 1N4935 Series 1 A 200 V Axial Lead Fast-Recovery Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box |
0 Box |
|
$0.0273 / $0.0313 | Buy Now |
|
Onlinecomponents.com | 200 V, 1.0 A Fast Recovery Rectifier RoHS: Compliant |
12000 In Stock |
|
$0.0287 / $0.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4935G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4935G
onsemi
200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4935G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR1003G | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935G vs PR1003G |
FR103G-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935G vs FR103G-T3 |
1SR124-200AHJ | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | 1N4935G vs 1SR124-200AHJ |
FR103G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | 1N4935G vs FR103G |
1N4935G | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4935G vs 1N4935G |
UG1003 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | 1N4935G vs UG1003 |
1N4003GPPBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | 1N4935G vs 1N4003GPPBK |
1SR35-200AT-20 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | 1N4935G vs 1SR35-200AT-20 |
UF4003B0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4935G vs UF4003B0G |
1N4935GR0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | 1N4935G vs 1N4935GR0G |