Part Details for 1N4933G R0G by Taiwan Semiconductor
Overview of 1N4933G R0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4933G R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4933GR0G-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO204AL Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4933G R0G
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 1A 2-Pin DO-41 Paper T/R - Tape and Reel (Alt: 1N4933G R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for 1N4933G R0G
1N4933G R0G CAD Models
1N4933G R0G Part Data Attributes:
|
1N4933G R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4933G R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |