Part Details for 1N4933E by LRC Leshan Radio Co Ltd
Overview of 1N4933E by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933E
1N4933E CAD Models
1N4933E Part Data Attributes:
|
1N4933E
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4933E
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4933E
This table gives cross-reference parts and alternative options found for 1N4933E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1G-T | Rectifier Diode, | Rectron Semiconductor | 1N4933E vs M1G-T |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4933E vs U1AFF1 |
ES1AFA | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4933E vs ES1AFA |
GS1ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4933E vs GS1ATR |
AES1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4933E vs AES1A-HF |
FM4933W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | 1N4933E vs FM4933W |
FF1 | Rectifier Diode, | Surge Components Inc | 1N4933E vs FF1 |
EFM101L-T | Rectifier Diode, | Rectron Semiconductor | 1N4933E vs EFM101L-T |
U1AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4933E vs U1AF6 |
UA1A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4933E vs UA1A |