Part Details for 1N4933 by NTE Electronics Inc
Overview of 1N4933 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 50V 1A 2-Pin DO-204AL RoHS: Compliant |
8149 In Stock |
|
$0.0515 / $0.0774 | Buy Now |
Part Details for 1N4933
1N4933 CAD Models
1N4933 Part Data Attributes
|
1N4933
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N4933
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4933
This table gives cross-reference parts and alternative options found for 1N4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4933 | Silitek Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | Terry Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | Master Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | Max-Lion Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | Codi Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | FEMA Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |
1N4933 | Sino-American Silicon Products Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | 1N4933 vs 1N4933 |