Part Details for 1N4933 by Diotec Semiconductor AG
Overview of 1N4933 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N4933TR-ND
|
DigiKey | DIODE GEN PURP 50V 1A Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0426 / $0.1850 | Buy Now |
DISTI #
4878-1N4933CT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
637-1N4933
|
Mouser Electronics | Rectifiers Diode, Fast, DO-41, 50V, 1A, 150C RoHS: Compliant | 12451 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - DO-41 - 50V - 1A - 200ns RoHS: Compliant | 0 |
|
$0.0135 / $0.0177 | Buy Now |
DISTI #
79374159
|
Verical | Diode Switching 50V 1A 2-Pin DO-41 RoHS: Compliant Min Qty: 3050 Package Multiple: 25 | Americas - 4775 |
|
$0.0297 | Buy Now |
DISTI #
1N4933-DIO
|
TME | Diode: rectifying, THT, 50V, 1A, Ammo Pack, Ifsm: 30A, DO41, 200ns Min Qty: 25 | 4775 |
|
$0.0162 / $0.0347 | Buy Now |
|
ComSIT USA | FAST SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for 1N4933
1N4933 CAD Models
1N4933 Part Data Attributes:
|
1N4933
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4933
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4933
This table gives cross-reference parts and alternative options found for 1N4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4933-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4933 vs 1N4933-H |
FR101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4933 vs FR101 |
1N4001G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4933 vs 1N4001G |
1N4933G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4933 vs 1N4933G |
UF4001-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4933 vs UF4001-T3 |
1N4933G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4933 vs 1N4933G |
UF4001-M3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N4933 vs UF4001-M3/73 |
FR101G-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4933 vs FR101G-H |
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4933 vs HER101 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4933 vs 1N4001 |