Part Details for 1N4923 by Microchip Technology Inc
Results Overview of 1N4923 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4923 Information
1N4923 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9802
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4923 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3100 / $36.7100 | Buy Now |
DISTI #
1N4923-ND
|
DigiKey | DIODE ZENER 19.2V 500MW DO204AH Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7100 | Buy Now |
DISTI #
1N4923
|
Avnet Americas | Diode Zener Single 19.2V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N4923) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2950 / $35.5542 | Buy Now |
DISTI #
1N4923/TR
|
Avnet Americas | Diode Zener Single 19.2V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4923/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$33.4364 / $35.7052 | Buy Now |
DISTI #
494-1N4923
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$36.7100 | Order Now |
DISTI #
1N4923
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$39.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0600 / $96.0200 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$34.4400 / $40.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0600 / $96.0200 | Buy Now |
Part Details for 1N4923
1N4923 CAD Models
1N4923 Part Data Attributes
|
1N4923
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4923
Microchip Technology Inc
Zener Diode, 19.2V V(Z), 5%, 0.5W, Silicon, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACAKGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.96 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4923
This table gives cross-reference parts and alternative options found for 1N4923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4923 | International Semiconductor Inc | Check for Price | Zener Diode, 19.2V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | 1N4923 vs 1N4923 |
1N4923 | Microsemi Corporation | Check for Price | Zener Diode, 19.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACAKGE-2 | 1N4923 vs 1N4923 |
1N4923E3 | Microsemi Corporation | Check for Price | Zener Diode, 19.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACAKGE-2 | 1N4923 vs 1N4923E3 |