Part Details for 1N4898A/TR by Microchip Technology Inc
Results Overview of 1N4898A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4898A/TR Information
1N4898A/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4898A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0457
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4898A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7900 / $88.1800 | Buy Now |
DISTI #
150-1N4898A/TR-ND
|
DigiKey | DIODE ZENER 12.8V 400MW DO7 Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$88.1804 | Buy Now |
DISTI #
1N4898A/TR
|
Avnet Americas | Diode Zener Single 12.8V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4898A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$79.9716 / $85.3980 | Buy Now |
DISTI #
494-1N4898A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$94.9600 | Order Now |
DISTI #
1N4898A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$94.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.8600 / $244.1900 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$82.7200 / $96.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.8600 / $244.1900 | Buy Now |
Part Details for 1N4898A/TR
1N4898A/TR CAD Models
1N4898A/TR Part Data Attributes
|
1N4898A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4898A/TR
Microchip Technology Inc
Zener Diode, 12.8V V(Z), 5%, 0.5W, Silicon, DO-35
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.256 mV/°C | |
Voltage Tol-Max | 5% |