Part Details for 1N4798D by Eastron Corp
Overview of 1N4798D by Eastron Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4798D
1N4798D CAD Models
1N4798D Part Data Attributes:
|
1N4798D
Eastron Corp
Buy Now
Datasheet
|
Compare Parts:
1N4798D
Eastron Corp
Variable Capacitance Diode, 68pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EASTRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 17 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 68 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Quality Factor-Min | 15 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Variable Capacitance Diode Classification | ABRUPT |