Part Details for 1N4792 by Cobham PLC
Overview of 1N4792 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4792
1N4792 CAD Models
1N4792 Part Data Attributes
|
1N4792
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4792
Cobham PLC
Variable Capacitance Diode, 22pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 22 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 15 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO |