Part Details for 1N4791A by Codi Semiconductor Inc
Overview of 1N4791A by Codi Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4791A
1N4791A CAD Models
1N4791A Part Data Attributes
|
1N4791A
Codi Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4791A
Codi Semiconductor Inc
Variable Capacitance Diode, 18pF C(T)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.36 | |
Diode Capacitance-Nom | 18 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Quality Factor-Min | 15 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Variable Capacitance Diode Classification | ABRUPT |