Part Details for 1N4782A-1 by Microchip Technology Inc
Overview of 1N4782A-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4782A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0732
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4782A-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8500 / $58.0800 | Buy Now |
DISTI #
150-1N4782A-1-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0804 | Buy Now |
DISTI #
1N4782A-1
|
Avnet Americas | Diode Zener Single 8.5V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4782A-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8500 / $62.5500 | Buy Now |
DISTI #
579-1N4782A-1
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$62.5500 | Order Now |
DISTI #
1N4782A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$62.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$58.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4600 / $151.9100 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$54.4900 / $63.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.4600 / $151.9100 | Buy Now |
Part Details for 1N4782A-1
1N4782A-1 CAD Models
1N4782A-1 Part Data Attributes
|
1N4782A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4782A-1
Microchip Technology Inc
Zener Diode, 8.5V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.17 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |