There are no models available for this part yet.
Overview of 1N4767 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N4767 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ0399
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4767 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9500 / $85.2300 | Buy Now | |
DISTI #
1N4767-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO35 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2306 | Buy Now | |
DISTI #
1N4767/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 250mW 2-Pin DO-204AA - Tape and Reel (Alt: 1N4767/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$82.1200 / $91.9700 | Buy Now | |
DISTI #
1N4767
|
Avnet Americas | Diode Zener Single 9.1V 5% 250mW 2-Pin DO-204AA - Bulk (Alt: 1N4767) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9500 / $91.7800 | Buy Now | |
DISTI #
494-1N4767
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$91.7800 | Order Now | |
DISTI #
1N4767
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$91.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.9500 / $236.0200 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.9500 / $93.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$83.9500 / $236.0200 | Buy Now |
CAD Models for 1N4767 by Microchip Technology Inc
Part Data Attributes for 1N4767 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AA
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
0.182 mV/°C
|
Voltage Tol-Max
|
5%
|