Part Details for 1N4764AG by Microchip Technology Inc
Overview of 1N4764AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4764AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8947
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4764AG RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $2.9300 | Buy Now |
DISTI #
1N4764AG
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4764AG) RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.1600 | Buy Now |
DISTI #
579-1N4764AG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.9300 / $3.1600 | Order Now |
DISTI #
V36:1790_16132097
|
Arrow Electronics | Zener Diode Single 100V 5% 350Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1744 | Americas - 88 |
|
$2.6370 | Buy Now |
DISTI #
V37:1799_16132097
|
Arrow Electronics | Zener Diode Single 100V 5% 350Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1634 | Americas - 41 |
|
$2.7000 / $2.8380 | Buy Now |
DISTI #
1N4764AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $4.5200 | Buy Now |
DISTI #
26424642
|
Verical | Zener Diode Single 100V 5% 350Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1744 | Americas - 88 |
|
$2.6370 | Buy Now |
DISTI #
26172395
|
Verical | Zener Diode Single 100V 5% 350Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1634 | Americas - 41 |
|
$2.7000 / $2.8380 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7600 / $3.3200 | Buy Now |
Part Details for 1N4764AG
1N4764AG CAD Models
1N4764AG Part Data Attributes
|
1N4764AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4764AG
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N4764AG
This table gives cross-reference parts and alternative options found for 1N4764AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4764A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4764AG vs 1N4764A |
1N4764ARL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4764AG vs 1N4764ARL2 |
1N4764A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4764AG vs 1N4764A |
1N4764A-A | Diodes Incorporated | Check for Price | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional | 1N4764AG vs 1N4764A-A |
1N4764ATA2 | Motorola Mobility LLC | Check for Price | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4764AG vs 1N4764ATA2 |
1N4764A | Continental Device India Ltd | Check for Price | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N4764AG vs 1N4764A |
1N4764ARL | onsemi | Check for Price | DIODE 100 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN, Voltage Regulator Diode | 1N4764AG vs 1N4764ARL |
MX1N4764APTR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4764AG vs MX1N4764APTR |
1N4764ATA2 | onsemi | Check for Price | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4764AG vs 1N4764ATA2 |