Part Details for 1N4764A by FCI Semiconductor
Overview of 1N4764A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4764A
1N4764A CAD Models
1N4764A Part Data Attributes:
|
1N4764A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4764A
FCI Semiconductor
Zener Diode, 100V V(Z), 5%, 1W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N4764A
This table gives cross-reference parts and alternative options found for 1N4764A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4764AR0 | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AR0 |
ZGFM10100B-M-H | Zener Diode, 100V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4764A vs ZGFM10100B-M-H |
1N4764AB0G | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AB0G |
1N4764AA0 | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AA0 |
1N4764A | Zener Diode, 100V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | 1N4764A vs 1N4764A |
1N4764AA1G | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AA1G |
ZS4764A-H | Zener Diode, 100V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4764A vs ZS4764A-H |
1N4764AR0G | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AR0G |
1N4764AB0 | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AB0 |
1N4764AA0G | Zener Diode, 100V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4764A vs 1N4764AA0G |