Part Details for 1N4762A by Formosa Microsemi Co Ltd
Overview of 1N4762A by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4762A
1N4762A CAD Models
1N4762A Part Data Attributes
|
1N4762A
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4762A
Formosa Microsemi Co Ltd
Zener Diode, 82V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for 1N4762A
This table gives cross-reference parts and alternative options found for 1N4762A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4762A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4762AA1G | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4762A vs 1N4762AA1G |
1N4762A | Zener Diode, 82V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | 1N4762A vs 1N4762A |
ZGFM1082B-M | Zener Diode, 82V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4762A vs ZGFM1082B-M |
1N4762AR1 | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4762A vs 1N4762AR1 |
ZGFM1082B-M-H | Zener Diode, 82V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4762A vs ZGFM1082B-M-H |
1N4762A | Zener Diode, 82V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4762A vs 1N4762A |
1N4762AB0G | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4762A vs 1N4762AB0G |
1N4762AA0 | Zener Diode, 82V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4762A vs 1N4762AA0 |
ZS4762A-H | Zener Diode, 82V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4762A vs ZS4762A-H |
1ZB82A | Zener Diode, 82V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4762A vs 1ZB82A |