Part Details for 1N4759AP/TR8 by Microchip Technology Inc
Results Overview of 1N4759AP/TR8 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4759AP/TR8 Information
1N4759AP/TR8 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4759AP/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8913
|
Newark | Zener 1.0W, Vz = 62V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N4759AP/TR8 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
150-1N4759AP/TR8TR-ND
|
DigiKey | DIODE ZENER 62V 1W DO204AL Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
1N4759AP/TR8
|
Avnet Americas | Diode Zener Single 62V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4759AP/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4855 / $1.5863 | Buy Now |
DISTI #
494-1N4759AP/TR8
|
Mouser Electronics | Zener Diodes Zener 1.0W, VZ = 62V, +/- 5% RoHS: Not Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
1N4759AP/TR8
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2049-02-05 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.4900 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $3.2800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $3.2800 | Buy Now |
Part Details for 1N4759AP/TR8
1N4759AP/TR8 CAD Models
1N4759AP/TR8 Part Data Attributes
|
1N4759AP/TR8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4759AP/TR8
Microchip Technology Inc
Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 47.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for 1N4759AP/TR8
This table gives cross-reference parts and alternative options found for 1N4759AP/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4759AP/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4759A-B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional | 1N4759AP/TR8 vs 1N4759A-B |
1N4759A | NXP Semiconductors | Check for Price | 62V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN | 1N4759AP/TR8 vs 1N4759A |
1N4759A-P | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4759AP/TR8 vs 1N4759A-P |
MX1N4759APTR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4759AP/TR8 vs MX1N4759APTR |
1N4759A-TAP | Vishay Semiconductors | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, | 1N4759AP/TR8 vs 1N4759A-TAP |
1N4759ARL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4759AP/TR8 vs 1N4759ARL2 |
1N4759A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4759AP/TR8 vs 1N4759A |
1N4759A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4759AP/TR8 vs 1N4759A |
1N4759A(DO41)E3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4759AP/TR8 vs 1N4759A(DO41)E3 |