Diodes
1N4759AGTR
Description: Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of 1N4759AGTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4759AGTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4759AGTR by Microsemi Corporation

1N4759AGTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. 1N4759AGTR
    Microsemi Corporation
    Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for 1N4759AGTR

This table gives cross-reference parts and alternative options found for 1N4759AGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4759AGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4759APE3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759AGTR vs MQ1N4759APE3
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4759AGTR vs 1N4759A
1N4759APTR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759AGTR vs 1N4759APTR
MV1N4759APE3TR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759AGTR vs MV1N4759APE3TR
1N4759A-BP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4759AGTR vs 1N4759A-BP
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional TDK Micronas GmbH 1N4759AGTR vs 1N4759A
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4759AGTR vs 1N4759A
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4759AGTR vs 1N4759A
1N4759AG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759AGTR vs 1N4759AG
1N4759A-G Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4759AGTR vs 1N4759A-G
Part Number Description Manufacturer Compare
MSP1N4759AP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759AGTR vs MSP1N4759AP
CDLL4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4759AGTR vs CDLL4484
JANTX1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation 1N4759AGTR vs JANTX1N4484
1N4759ABK Zener Diode, 62V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4759AGTR vs 1N4759ABK
1N4759APBFREE Zener Diode, Central Semiconductor Corp 1N4759AGTR vs 1N4759APBFREE
MV1N4759PE3TR Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759AGTR vs MV1N4759PE3TR
1N4759A Zener Diode, 62V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4759AGTR vs 1N4759A
1N3808 Zener Diode, 62V V(Z), 20%, 1.5W, Silicon, Unidirectional Motorola Semiconductor Products 1N4759AGTR vs 1N3808
1N4759APE3/TR12 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4759AGTR vs 1N4759APE3/TR12
JANTXV1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4759AGTR vs JANTXV1N4484

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4759AGTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4759AGTR by Microsemi Corporation

  • Please alert me when 1N4759AGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4759AGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4759AGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4759AGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4759AGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4759AGTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: