Part Details for 1N4757APE3/TR8 by Microchip Technology Inc
Overview of 1N4757APE3/TR8 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4757APE3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8881
|
Newark | Zener 1.0W, Vz = 51V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N4757APE3/TR8 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now |
DISTI #
1N4757APE3/TR8-ND
|
DigiKey | DIODE ZENER 51V 1W DO204AL Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 | Buy Now |
DISTI #
1N4757APE3/TR8
|
Avnet Americas | Diode Zener Single 51V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4757APE3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $0.8800 | Buy Now |
DISTI #
494-1N4757APE3/TR8
|
Mouser Electronics | Zener Diodes Zener 1.0W, VZ = 51V, +/- 5% RoHS: Compliant | 0 |
|
$0.8200 | Order Now |
DISTI #
1N4757APE3/TR8
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.7500 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.8170 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
1N4757APE3/TR8
|
Avnet Silica | (Alt: 1N4757APE3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4757APE3/TR8
|
EBV Elektronik | (Alt: 1N4757APE3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4757APE3/TR8
1N4757APE3/TR8 CAD Models
1N4757APE3/TR8 Part Data Attributes
|
1N4757APE3/TR8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4757APE3/TR8
Microchip Technology Inc
Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 38.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |