Part Details for 1N4757A by Microchip Technology Inc
Overview of 1N4757A by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4757A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4757A
|
Avnet Americas | Diode Zener Single 51V 5% 1W 2-Pin DO-41 - Bag (Alt: 1N4757A) RoHS: Not Compliant Min Qty: 603 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 603 Package Multiple: 1 | 0 |
|
RFQ |