Part Details for 1N4757A by Bytesonic Corporation
Overview of 1N4757A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4757A
1N4757A CAD Models
1N4757A Part Data Attributes
|
1N4757A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4757A
Bytesonic Corporation
Zener Diode, 51V V(Z), 5%, 1W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 38.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N4757A
This table gives cross-reference parts and alternative options found for 1N4757A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4757A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM1051B-M-H | Zener Diode, 51V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4757A vs ZGFM1051B-M-H |
1N4757A | Zener Diode, 51V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4757A vs 1N4757A |
1N4757AB0G | Zener Diode, 51V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4757A vs 1N4757AB0G |
ZS4757A-H | Zener Diode, 51V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4757A vs ZS4757A-H |
1N4757AA0 | Zener Diode, 51V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4757A vs 1N4757AA0 |
1N4757AB0 | Zener Diode, 51V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4757A vs 1N4757AB0 |
1N4757AA1 | Zener Diode, 51V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4757A vs 1N4757AA1 |
ZM4757AL2 | Zener Diode, 51V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4757A vs ZM4757AL2 |
1N4757AR1 | Zener Diode, 51V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4757A vs 1N4757AR1 |
1N4757AA1G | Zener Diode, 51V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4757A vs 1N4757AA1G |