Part Details for 1N4757A. by onsemi
Overview of 1N4757A. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4757A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3271
|
Newark | Zener Voltage Nom:51V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N47Xxa Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4757A. Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24000 |
|
$0.0420 / $0.0430 | Buy Now |