-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 51V V(Z), 5%, 1W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4757AVSCT-ND
|
DigiKey | DIODE ZENER 51V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31755 In Stock |
|
$0.0411 / $0.2500 | Buy Now |
|
Quest Components | 51V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 4200 |
|
$0.0371 / $0.1140 | Buy Now |
|
New Advantage Corporation | 1N4757A Series 1.3 W 51 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0400 / $0.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4757A-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4757A-TR
Vishay Semiconductors
Zener Diode, 51V V(Z), 5%, 1W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% |
This table gives cross-reference parts and alternative options found for 1N4757A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4757A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV3EZ51D5TR | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4757A-TR vs MV3EZ51D5TR |
3EZ51-BP | Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4757A-TR vs 3EZ51-BP |
1N4757A-P | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4757A-TR vs 1N4757A-P |
3EZ51D5 | 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N4757A-TR vs 3EZ51D5 |
1N4757A | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4757A-TR vs 1N4757A |
MSP3EZ51D5E3TR | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4757A-TR vs MSP3EZ51D5E3TR |
1N4757A-13 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4757A-TR vs 1N4757A-13 |
NTE5089A | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | 1N4757A-TR vs NTE5089A |
1N4757A-G | Zener Diode | HY Electronic Corp | 1N4757A-TR vs 1N4757A-G |
1N4757G | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4757A-TR vs 1N4757G |