There are no models available for this part yet.
Overview of 1N4756CP/TR12 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R12TGBB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
1008HT-R12TGLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R12TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for 1N4756CP/TR12 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8868
|
Newark | Zener 1.0W, Vz = 47V, +/- 2% Do-41P Rohs Compliant: Yes |Microchip 1N4756CP/TR12 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now | |
DISTI #
1N4756CP/TR12-ND
|
DigiKey | DIODE ZENER 47V 1W DO204AL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9800 | Buy Now | |
DISTI #
1N4756CP/TR12
|
Avnet Americas | Diode Zener Single 47V 2% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4756CP/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.1300 | Buy Now | |
DISTI #
494-1N4756CP/TR12
|
Mouser Electronics | Zener Diodes Zener 1.0W, VZ = 47V, +/- 2% RoHS: Not Compliant | 0 |
|
$1.9800 | Order Now | |
DISTI #
1N4756CP/TR12
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.8000 / $2.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $5.4700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.9000 / $2.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $5.4700 | Buy Now |
CAD Models for 1N4756CP/TR12 by Microchip Technology Inc
Part Data Attributes for 1N4756CP/TR12 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Knee Impedance-Max
|
1500 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-STD-750
|
Reference Voltage-Nom
|
47 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
35.8 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5.5 mA
|
Alternate Parts for 1N4756CP/TR12
This table gives cross-reference parts and alternative options found for 1N4756CP/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4756CP/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N4756CPTR | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4756CP/TR12 vs MSP1N4756CPTR |
1N3036CE3 | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | 1N4756CP/TR12 vs 1N3036CE3 |
1N4756ACTA | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4756CP/TR12 vs 1N4756ACTA |
1N4756CPTR | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4756CP/TR12 vs 1N4756CPTR |
1N4756AC | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4756CP/TR12 vs 1N4756AC |
MSP1N4756CG | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4756CP/TR12 vs MSP1N4756CG |
1N4756ACRL2 | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4756CP/TR12 vs 1N4756ACRL2 |
MQ1N4756CPE3TR | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4756CP/TR12 vs MQ1N4756CPE3TR |
MQ1N4756CGE3 | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4756CP/TR12 vs MQ1N4756CGE3 |
1N4756C-AP | Zener Diode, 47V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4756CP/TR12 vs 1N4756C-AP |