Diodes
1N4755ATA
Description: 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN

Overview of 1N4755ATA by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4755ATA by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4755ATA by onsemi

1N4755ATA
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Manufacturer Package Code
CASE 59-10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. 1N4755ATA
    onsemi
    43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
    VS

Alternate Parts for 1N4755ATA

This table gives cross-reference parts and alternative options found for 1N4755ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4755ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4755ARL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4755ATA vs 1N4755ARL2
1N4755ARL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4755ATA vs 1N4755ARL2
1N4755ARL 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4755ATA vs 1N4755ARL
1N4755ATA2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4755ATA vs 1N4755ATA2
1N4755ARL 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4755ATA vs 1N4755ARL
1N4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N4755ATA vs 1N4755A
1N4755A 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4755ATA vs 1N4755A
1N4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4755ATA vs 1N4755A
1N4755A-T3 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4755ATA vs 1N4755A-T3
1N4755ATA2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4755ATA vs 1N4755ATA2
Part Number Description Manufacturer Compare
JANTXV1N4480D Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4755ATA vs JANTXV1N4480D
1N4755A-T3 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4755ATA vs 1N4755A-T3
1N4755ARL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4755ATA vs 1N4755ARL2
JAN1N4480C Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4755ATA vs JAN1N4480C
1N4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4755ATA vs 1N4755A
JAN1N4480DUS Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency 1N4755ATA vs JAN1N4480DUS
JANTXV1N4480DUS Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency 1N4755ATA vs JANTXV1N4480DUS
JAN1N4480D Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4755ATA vs JAN1N4480D
JANS1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4755ATA vs JANS1N4480
2EZ43DE3TR 43V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4755ATA vs 2EZ43DE3TR

Related Parts for 1N4755ATA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4755ATA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4755ATA by onsemi

Select Manufacturer
Which Manufacturer of 1N4755ATA would you like to use for your alert(s)?
  • Please alert me when 1N4755ATA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4755ATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4755ATA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4755ATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4755ATA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4755ATA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: