Part Details for 1N4753A-TR by Vishay Intertechnologies
Overview of 1N4753A-TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N4753A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3517
|
Newark | Zener Diode, 1.3W, 36V, Do-41, Zener Voltage Nom:36V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4753A-TR RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
55R1242
|
Newark | Zener Diode, 1.3W, 36V, Do-41, Full Reel, Zener Voltage Nom:36V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4753A-TR RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
1N4753A-TR
|
Avnet Americas | ZENER DIODE DO41 GLASS - Tape and Reel (Alt: 1N4753A-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Reel | 25000 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
78-1N4753A
|
Mouser Electronics | Zener Diodes 36 Volt 1.3 Watt RoHS: Compliant | 27279 |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
V72:2272_17695196
|
Arrow Electronics | Diode Zener Single 36V 5% 1300mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 60 |
|
$0.0618 / $0.2134 | Buy Now |
DISTI #
1N4753A-TR
|
TTI | Zener Diodes 36 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
Part Details for 1N4753A-TR
1N4753A-TR CAD Models
1N4753A-TR Part Data Attributes
|
1N4753A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4753A-TR
Vishay Intertechnologies
Zener Diode, 36V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |