Part Details for 1N4752ATR by Fairchild Semiconductor Corporation
Overview of 1N4752ATR by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4752ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14047 |
|
RFQ | ||
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 6840 |
|
$0.0567 / $0.1890 | Buy Now |
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 2683 |
|
$0.0369 / $0.0820 | Buy Now |
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 2400 |
|
$0.0500 / $0.2500 | Buy Now |
|
Rochester Electronics | 1N4752 - Zener Diode, 33V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 2963 |
|
$0.0260 / $0.0306 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4752ATR
1N4752ATR CAD Models
1N4752ATR Part Data Attributes
|
1N4752ATR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4752ATR
Fairchild Semiconductor Corporation
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4752ATR
This table gives cross-reference parts and alternative options found for 1N4752ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4752A-T50A | onsemi | Check for Price | Zener 1W 5% 33 V (Fan-Fold), Axial Lead / DO-41, 3000-FNFLD | 1N4752ATR vs 1N4752A-T50A |
1N4752ATA2 | onsemi | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4752ATR vs 1N4752ATA2 |
1N4752A | Rectron Semiconductor | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4752ATR vs 1N4752A |
1N4752AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4752ATR vs 1N4752AGE3 |
1N4752ARL | onsemi | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4752ATR vs 1N4752ARL |
1N4752B | Rectron Semiconductor | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | 1N4752ATR vs 1N4752B |
1N4752A-G | PanJit Semiconductor | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N4752ATR vs 1N4752A-G |
1N4752A | Central Semiconductor Corp | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4752ATR vs 1N4752A |
1N4752A | EIC Semiconductor Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4752ATR vs 1N4752A |
1N4752ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 33V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4752ATR vs 1N4752ABK |