Part Details for 1N4752ACTA2 by Motorola Semiconductor Products
Overview of 1N4752ACTA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4752ACTA2
1N4752ACTA2 CAD Models
1N4752ACTA2 Part Data Attributes
|
1N4752ACTA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4752ACTA2
Motorola Semiconductor Products
Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4752ACTA2
This table gives cross-reference parts and alternative options found for 1N4752ACTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752ACTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4752C | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4752ACTA2 vs 1N4752C |
BZX85B33RLRL | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N4752ACTA2 vs BZX85B33RLRL |
1N3032C | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | 1N4752ACTA2 vs 1N3032C |
1N4752CRL2 | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | 1N4752ACTA2 vs 1N4752CRL2 |
1N4752ACRL2 | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4752ACTA2 vs 1N4752ACRL2 |
JANTX1N3032C-1 | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4752ACTA2 vs JANTX1N3032C-1 |
MQ1N4752CGTR | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4752ACTA2 vs MQ1N4752CGTR |
MX1N4752CPE3TR | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4752ACTA2 vs MX1N4752CPE3TR |
MSP1N4752CPE3TR | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4752ACTA2 vs MSP1N4752CPE3TR |
MQ1N4752CPTR | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4752ACTA2 vs MQ1N4752CPTR |