Part Details for 1N4752A by EIC Corporation
Overview of 1N4752A by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4752A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65032770
|
Verical | Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 12000 |
|
$0.0731 | Buy Now |
DISTI #
69094300
|
Verical | Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 1992 Package Multiple: 1 | Americas - 8570 |
|
$0.0265 / $0.0471 | Buy Now |