Part Details for 1N4752A BK PBFREE by Central Semiconductor Corp
Overview of 1N4752A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4752A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4752ABKPBFREE-ND
|
DigiKey | DIODE ZENER 33V 1W DO41 Min Qty: 16000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
DISTI #
1N4752A BK PBFREE
|
Avnet Americas | Diode Zener Single 33V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4752A BK PBFREE) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0417 | Buy Now |
DISTI #
610-1N4752ABK
|
Mouser Electronics | Zener Diodes 33Vz 45 Ohm 5uA 25.1Vr 135mA 1.0W pD RoHS: Compliant | 0 |
|
$0.0450 / $0.0560 | Order Now |