Part Details for 1N4751AT/B by PanJit Semiconductor
Overview of 1N4751AT/B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4751AT/B
1N4751AT/B CAD Models
1N4751AT/B Part Data Attributes
|
1N4751AT/B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4751AT/B
PanJit Semiconductor
Zener Diode, 28.5V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.44% |
Alternate Parts for 1N4751AT/B
This table gives cross-reference parts and alternative options found for 1N4751AT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751AT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N4751AP | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4751AT/B vs MSP1N4751AP |
1N4751ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4751AT/B vs 1N4751ABK |
1N4751ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4751AT/B vs 1N4751ATR |
MQ1N4751AP | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4751AT/B vs MQ1N4751AP |
1N4751AGTR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4751AT/B vs 1N4751AGTR |