Part Details for 1N4751ARL2 by onsemi
Overview of 1N4751ARL2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4751ARL2
1N4751ARL2 CAD Models
1N4751ARL2 Part Data Attributes
|
1N4751ARL2
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4751ARL2
onsemi
30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751ARL2
This table gives cross-reference parts and alternative options found for 1N4751ARL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751ARL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4751ARL2 vs 1N4751A |
1N4751ARL | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4751ARL2 vs 1N4751ARL |
1N4751A_T50A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4751ARL2 vs 1N4751A_T50A |
MSP1N4751AP | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4751ARL2 vs MSP1N4751AP |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4751ARL2 vs 1N4751A-T3 |
1N4751ABK | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4751ARL2 vs 1N4751ABK |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Hitachi Ltd | 1N4751ARL2 vs 1N4751A |
1N4751ATR | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4751ARL2 vs 1N4751ATR |
MQ1N4751AP | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4751ARL2 vs MQ1N4751AP |
1N4751AGTR | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4751ARL2 vs 1N4751AGTR |