Part Details for 1N4751A/TR by Microchip Technology Inc
Overview of 1N4751A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4751A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8777
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4751A/TR RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
150-1N4751A/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 285 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
1N4751A/TR
|
Avnet Americas | Diode Zener Single 30V 10% 10mW 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4751A/TR) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7700 / $3.1000 | Buy Now |
DISTI #
494-1N4751A/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.8800 / $3.1000 | Order Now |
DISTI #
1N4751A/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 30V 5% 1W 2-Pin DO-41 T/R RoHS: Compliant | 0 |
|
$2.6200 / $2.8800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 112 Package Multiple: 1 | 0 |
|
$2.7100 / $3.2600 | Buy Now |
|
Master Electronics | Diode Zener Single 30V 5% 1W 2-Pin DO-41 T/R RoHS: Compliant | 0 |
|
$2.6200 / $2.8800 | Buy Now |