There are no models available for this part yet.
Overview of 1N4750ATR by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4750ATR by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0338 / $0.1125 | Buy Now | ||
Quest Components | ZENER DIODE, 27V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 2400 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | ZENER DIODE, 27V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 (Also Known As: 1N4750A.TR) | 2400 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | ZENER DIODE, 27V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 (Also Known As: 1N4750A.TR) | 2059 |
|
$0.0355 / $0.0788 | Buy Now | ||
Quest Components | ZENER DIODE, 27V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 2059 |
|
$0.0355 / $0.0788 | Buy Now | ||
Quest Components | ZENER DIODE, 27V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 1200 |
|
$0.0960 / $0.3200 | Buy Now | ||
Quest Components | ZENER DIODE, 27V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 (Also Known As: 1N4750A.TR) | 1200 |
|
$0.0960 / $0.3200 | Buy Now |
CAD Models for 1N4750ATR by National Semiconductor Corporation
Related Parts for 1N4750ATR
-
1N4739ATRZener Diodes
-
1N5195URRectifier Diodes
-
15KP160CTransient Suppressors
-
381LX103M050K052Fixed Capacitors
-
IRF530Power Field-Effect Transistors
-
RK73H1JTTD1001FFixed Resistors
-
MMBT3904-7-FSmall Signal Bipolar Transistors
-
1803442Terminals and Terminal Blocks
-
QSE-040-01-L-D-AHeaders and Edge Type Connectors