Part Details for 1N4750ARL by SynSemi Inc
Overview of 1N4750ARL by SynSemi Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4750ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 1W - 27V - DO-41 Package - 2 Pins. RoHS: Compliant |
20000 In Stock |
|
$0.0446 / $0.1740 | Buy Now |
|
Master Electronics | Zener Diode - 1W - 27V - DO-41 Package - 2 Pins. RoHS: Compliant |
20000 In Stock |
|
$0.0446 / $0.1740 | Buy Now |