Part Details for 1N4750A by SynSemi Inc
Overview of 1N4750A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4750A
1N4750A CAD Models
1N4750A Part Data Attributes
|
1N4750A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N4750A
SynSemi Inc
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750A
This table gives cross-reference parts and alternative options found for 1N4750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3030B-1 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4750A vs JAN1N3030B-1 |
JANTX1N3030B-1 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4750A vs JANTX1N3030B-1 |
MZP4750ARLG | 27 V, 3.0 W SUR30 Zener Diode Voltage Regulator, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | 1N4750A vs MZP4750ARLG |
1N4750A_NL | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4750A vs 1N4750A_NL |
1N3030BE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N4750A vs 1N3030BE3 |
MQ1N4750AGTR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4750A vs MQ1N4750AGTR |
1N4750A-LF | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4750A vs 1N4750A-LF |
TC1N4750A.TB | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4750A vs TC1N4750A.TB |
1N4750A-T3-LF | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4750A vs 1N4750A-T3-LF |
JANTXV1N3030B | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | 1N4750A vs JANTXV1N3030B |