Part Details for 1N4748A-T50A by onsemi
Overview of 1N4748A-T50A by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4748A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1535
|
Newark | Zener Diode, 22V, 1W, Do-41, Zener Voltage Nom:22V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4748A-T50A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
2832-1N4748A-T50A-488-ND
|
DigiKey | DIODE ZENER 22V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1N4748A-T50ACT-ND
|
DigiKey | DIODE ZENER 22V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0439 / $0.2400 | Buy Now |
DISTI #
1N4748A-T50A
|
Avnet Americas | Diode Zener Single 22V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4748A-T50A) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 96000 Partner Stock |
|
$0.0445 / $0.0476 | Buy Now |
DISTI #
1N4748A-T50A
|
Avnet Americas | Diode Zener Single 22V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4748A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 96000 Factory Stock |
|
$0.0446 / $0.0477 | Buy Now |
DISTI #
512-1N4748AT50A
|
Mouser Electronics | Zener Diodes 22V 1W ZENER 5% RoHS: Compliant | 4569 |
|
$0.0430 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Zener Diode, single, Two Terminal, 22V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4748A_T50A RoHS: Compliant | 0 |
|
$0.0427 / $0.0481 | Buy Now |
|
Flip Electronics | Stock, ship today | 96000 |
|
RFQ |
Part Details for 1N4748A-T50A
1N4748A-T50A CAD Models
1N4748A-T50A Part Data Attributes
|
1N4748A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4748A-T50A
onsemi
Zener 1W 5% 22 V (Fan-Fold), Axial Lead / DO-41, 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for 1N4748A-T50A
This table gives cross-reference parts and alternative options found for 1N4748A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4748A-T3 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4748A-T50A vs 1N4748A-T3 |
1N4748A,113 | 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N4748A-T50A vs 1N4748A,113 |
1N4748A | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4748A-T50A vs 1N4748A |
1N4748A-GT3 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4748A-T50A vs 1N4748A-GT3 |
1N4748A | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4748A-T50A vs 1N4748A |
1N4748A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Hitachi Ltd | 1N4748A-T50A vs 1N4748A |
1N4748A-G | Zener Diode | HY Electronic Corp | 1N4748A-T50A vs 1N4748A-G |
1N4748A-T3 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4748A-T50A vs 1N4748A-T3 |
1N4748A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4748A-T50A vs 1N4748A |
1N4748A-GT3 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4748A-T50A vs 1N4748A-GT3 |