Part Details for 1N4747AUR/TR by Microchip Technology Inc
Overview of 1N4747AUR/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4747AUR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1330
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N4747AUR/TR RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $5.5100 | Buy Now |
DISTI #
150-1N4747AUR/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 149 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5100 | Buy Now |
DISTI #
1N4747AUR/TR
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin MELF DO-213AB T/R - Tape and Reel (Alt: 1N4747AUR/TR) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.2900 / $5.9400 | Buy Now |
DISTI #
494-1N4747AUR/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.5100 / $5.9400 | Order Now |
DISTI #
1N4747AUR/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 20V 5% 1W 2-Pin MELF DO-213AB T/R RoHS: Compliant | 0 |
|
$5.0500 / $5.5700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.1700 / $6.2400 | Buy Now |
|
Master Electronics | Diode Zener Single 20V 5% 1W 2-Pin MELF DO-213AB T/R RoHS: Compliant | 0 |
|
$5.0500 / $5.5700 | Buy Now |