Part Details for 1N4747ATR by onsemi
Overview of 1N4747ATR by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4747ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0364
|
Newark | Zener Diode, 1W, 20V, Do-41, Zener Voltage Nom:20V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4747ATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103 |
|
$0.0760 / $0.2640 | Buy Now |
DISTI #
83C2559
|
Newark | Zener Diode, 1W, 20V, Do-41, Full Reel, Zener Voltage Nom:20V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4747ATR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0510 | Buy Now |
DISTI #
82AC0813
|
Newark | 20V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4747ATR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0580 | Buy Now |
DISTI #
1N4747AFSCT-ND
|
DigiKey | DIODE ZENER 20V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30234 In Stock |
|
$0.0333 / $0.2500 | Buy Now |
DISTI #
1N4747ATR
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4747ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0256 / $0.0273 | Buy Now |
DISTI #
05R0364
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 05R0364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 4 Days Container: Ammo Pack | 103 Partner Stock |
|
$0.0720 / $0.2640 | Buy Now |
DISTI #
1N4747ATR
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4747ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0295 / $0.0316 | Buy Now |
DISTI #
512-1N4747ATR
|
Mouser Electronics | Zener Diodes 20V 1W ZENER 5% RoHS: Compliant | 13594 |
|
$0.0340 / $0.2500 | Buy Now |
DISTI #
V72:2272_06297198
|
Arrow Electronics | Diode Zener Single 20V 5% 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1823 Container: Cut Strips | Americas - 106 |
|
$0.0312 / $0.1664 | Buy Now |
|
Future Electronics | 1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0284 / $0.0320 | Buy Now |
Part Details for 1N4747ATR
1N4747ATR CAD Models
1N4747ATR Part Data Attributes
|
1N4747ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4747ATR
onsemi
Zener 1W 5% 20 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1N4747ATR
This table gives cross-reference parts and alternative options found for 1N4747ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4747ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4747B | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | Rectron Semiconductor | 1N4747ATR vs 1N4747B |
1N4747A | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 1N4747ATR vs 1N4747A |
1N4747AT | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4747ATR vs 1N4747AT |
1N4747ARL | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4747ATR vs 1N4747ARL |
1N4747A-T | Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4747ATR vs 1N4747A-T |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4747ATR vs 1N4747A |
1N4747A-T3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4747ATR vs 1N4747A-T3 |
MV1N4747AP | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4747ATR vs MV1N4747AP |
1N4747A-T3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4747ATR vs 1N4747A-T3 |
1N4747AT26A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4747ATR vs 1N4747AT26A |