Part Details for 1N4747A-TR by Vishay Intertechnologies
Overview of 1N4747A-TR by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4747A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1237
|
Newark | Zener Diode, 1.3W, 20V, Do-41, Full Reel, Zener Voltage Nom:20V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4747A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
18M3514
|
Newark | Zener Diode, 1.3W, 20V, Do-41, Zener Voltage Nom:20V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4747A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
1N4747A-TR
|
Avnet Americas | Diode Zener Single 20V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4747A-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0252 / $0.0270 | Buy Now |
DISTI #
78-1N4747A
|
Mouser Electronics | Zener Diodes 20 Volt 1.3 Watt RoHS: Compliant | 24406 |
|
$0.0400 / $0.2000 | Buy Now |
|
Future Electronics | 1N4747A Series 1.3 W 20 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0291 / $0.0324 | Buy Now |
|
Future Electronics | 1N4747A Series 1.3 W 20 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0291 / $0.0324 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 20V 5% 1.3W 2-Pin DO-41 T/R RoHS: Compliant |
3350 In Stock |
|
$0.0973 / $0.4580 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 20 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 6351 |
|
$0.0311 / $0.0956 | Buy Now |
|
Quest Components | 20 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 3600 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for 1N4747A-TR
1N4747A-TR CAD Models
1N4747A-TR Part Data Attributes:
|
1N4747A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4747A-TR
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |