-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 18 V (Tape & Reel), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5543
|
Newark | Zener Diode, 1W, 18V, Do-204Al, Zener Voltage Nom:18V, Power Dissipation:1W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4746ATR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6879 |
|
$0.0430 / $0.2860 | Buy Now |
DISTI #
26AC5809
|
Newark | 18V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4746ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
1N4746AFSCT-ND
|
DigiKey | DIODE ZENER 18V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26560 In Stock |
|
$0.0288 / $0.2900 | Buy Now |
DISTI #
1N4746ATR
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4746ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 51000441000 Factory Stock |
|
$0.0272 / $0.0324 | Buy Now |
DISTI #
512-1N4746ATR
|
Mouser Electronics | Zener Diodes 18V 1W ZENER 5% RoHS: Compliant | 23790 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
V72:2272_06297189
|
Arrow Electronics | Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2128 Container: Cut Strips | Americas - 23599 |
|
$0.0444 / $0.1648 | Buy Now |
DISTI #
E02:0323_00840059
|
Arrow Electronics | Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2238 | Europe - 9000 |
|
$0.0268 / $0.0407 | Buy Now |
DISTI #
V36:1790_06297189
|
Arrow Electronics | Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2345 | Americas - 6000 |
|
$0.0288 / $0.0440 | Buy Now |
DISTI #
P40:2555_16812380
|
Arrow Electronics | Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Europe - 540 |
|
$0.0343 / $0.2896 | Buy Now |
|
Future Electronics | 1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0275 / $0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4746ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4746ATR
onsemi
Zener 1W 5% 18 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
This table gives cross-reference parts and alternative options found for 1N4746ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4746ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3026B | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N4746ATR vs JANTXV1N3026B |
1N4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | Surge Components Inc | 1N4746ATR vs 1N4746A |
MSP1N4746APTR | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746ATR vs MSP1N4746APTR |
MQ1N4746APE3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746ATR vs MQ1N4746APE3 |
1N4746A-AP | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4746ATR vs 1N4746A-AP |
1N4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4746ATR vs 1N4746A |
MZP4746ARR2 | 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N4746ATR vs MZP4746ARR2 |
1N4746A-T3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4746ATR vs 1N4746A-T3 |
MX1N4746APE3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746ATR vs MX1N4746APE3 |
MV1N4746AP | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746ATR vs MV1N4746AP |