Part Details for 1N4746A by Microchip Technology Inc
Overview of 1N4746A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4746A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8680
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4746A RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.2000 | Buy Now |
DISTI #
1N4746AMS-ND
|
DigiKey | DIODE ZENER 18V 1W DO204AL Min Qty: 258 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
1N4746A
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4746A) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $3.4500 | Buy Now |
DISTI #
494-1N4746A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.2000 / $3.4500 | Order Now |
DISTI #
V36:1790_09124839
|
Arrow Electronics | Diode Zener Single 18V 5% 1000mW 2-Pin DO-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1818 | Americas - 376 |
|
$2.8700 | Buy Now |
DISTI #
1N4746A
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $4.8800 | Buy Now |
DISTI #
44703608
|
Verical | Diode Zener Single 18V 5% 1000mW 2-Pin DO-41 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1818 | Americas - 376 |
|
$2.8700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 101 Package Multiple: 1 | 0 |
|
$3.0000 / $3.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3700 / $4.8800 | Buy Now |
Part Details for 1N4746A
1N4746A CAD Models
1N4746A Part Data Attributes
|
1N4746A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4746A
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |