Part Details for 1N4746A-T50A by onsemi
Overview of 1N4746A-T50A by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4746A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1533
|
Newark | Zener Diode, 18V, 1W, Do-41, Zener Voltage Nom:18V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4746A-T50A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
1N4746A-T50ACT-ND
|
DigiKey | DIODE ZENER 18V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8535 In Stock |
|
$0.0439 / $0.3800 | Buy Now |
DISTI #
1N4746A-T50A
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4746A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
512-1N4746AT50A
|
Mouser Electronics | Zener Diodes 18V 1W ZENER 5% RoHS: Compliant | 8746 |
|
$0.0430 / $0.3800 | Buy Now |
|
Rochester Electronics | 1N4746 - Zener Diode, 18V V(Z), 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 165000 |
|
$0.0435 / $0.0512 | Buy Now |
DISTI #
1N4746A-T50A
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4746A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
4271115
|
Farnell | ZENER ARRAY DIODES RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 165000 |
|
$0.0564 | Buy Now |
DISTI #
3606823
|
Farnell | ZENER DIODE, 18V, 1W, DO-41 RoHS: Compliant Min Qty: 6000 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$0.0564 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0310 | RFQ |
Part Details for 1N4746A-T50A
1N4746A-T50A CAD Models
1N4746A-T50A Part Data Attributes:
|
1N4746A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4746A-T50A
onsemi
Zener 1W 5% 18 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for 1N4746A-T50A
This table gives cross-reference parts and alternative options found for 1N4746A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4746A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3026B | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N4746A-T50A vs JANTXV1N3026B |
1N4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | Surge Components Inc | 1N4746A-T50A vs 1N4746A |
MSP1N4746APTR | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746A-T50A vs MSP1N4746APTR |
MQ1N4746APE3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746A-T50A vs MQ1N4746APE3 |
1N4746A-AP | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4746A-T50A vs 1N4746A-AP |
1N4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4746A-T50A vs 1N4746A |
MZP4746ARR2 | 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N4746A-T50A vs MZP4746ARR2 |
1N4746A-T3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4746A-T50A vs 1N4746A-T3 |
MX1N4746APE3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746A-T50A vs MX1N4746APE3 |
MV1N4746AP | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746A-T50A vs MV1N4746AP |