Part Details for 1N4744AG by Microchip Technology Inc
Overview of 1N4744AG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4744AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8644
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4744AG RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.1200 | Buy Now |
DISTI #
150-1N4744AG-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 262 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1200 | Buy Now |
DISTI #
1N4744AG
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin Axial DO-41 - Bulk (Alt: 1N4744AG) RoHS: Not Compliant Min Qty: 262 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.3600 | Buy Now |
DISTI #
494-1N4744AG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 171 |
|
$3.1200 / $3.3600 | Buy Now |
DISTI #
1N4744AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $4.7600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9300 / $3.5300 | Buy Now |
DISTI #
1N4744AG
|
EBV Elektronik | Diode Zener Single 15V 5% 1W 2-Pin Axial DO-41 (Alt: 1N4744AG) RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $4.7600 | Buy Now |
Part Details for 1N4744AG
1N4744AG CAD Models
1N4744AG Part Data Attributes
|
1N4744AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4744AG
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N4744AG
This table gives cross-reference parts and alternative options found for 1N4744AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4744AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4744A | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, | 1N4744AG vs 1N4744A |
1N4744A-TP | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4744AG vs 1N4744A-TP |
1N4744A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4744AG vs 1N4744A-GT3 |
1N4744AGTR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4744AG vs 1N4744AGTR |
MQ1N4744AG | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4744AG vs MQ1N4744AG |
1N4744A-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4744AG vs 1N4744A-LF |
1N4744A | SynSemi Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4744AG vs 1N4744A |
1N4744A | Microchip Technology Inc | $3.2381 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | 1N4744AG vs 1N4744A |
1N4744A(DO41) | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4744AG vs 1N4744A(DO41) |