Part Details for 1N4744A133 by Nexperia
Overview of 1N4744A133 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4744A133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4744A,133
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4744A,133) Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0392 | Buy Now |
DISTI #
1N4744A,133
|
Avnet Asia | Diode Zener Single 15V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4744A,133) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0389 / $0.0435 | Buy Now |