Part Details for 1N4744A-TR by Vishay Optoelectronics
Overview of 1N4744A-TR by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4744A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061618
|
RS | Diode, Zener, Vr 15V, If 200mA, Pkg DO-41,Vf 1.2V, Tj +175C, Cs 304mA, Pd 1.3W, Ir 17mA | Vishay / Small Signal & Opto Products (SSP) 1N4744A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30628 |
|
$0.0160 | Buy Now |